Sealey HSB1024 Hacksaw Blade 300mm HSS Bi-metal 24tpi Pack of 10

MPN
HSB1024
Brand
Sealey
EAN-13
5024209926751
Order Code
89-5350
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 100 despatched in 2 working days

Flexible bi-metal HSS blades with superior performance on a wide range of materials.
  • 300mm Flexible bi-metal HSS blades.
  • Superior performance on a wide range of materials.
  • Pitch: 24tpi.
  • Pack of 10.
  • Model No. HSB1024

Model NoHSB1024
Length:300mm
Nett Weight:0.20Kg
Pack Qty:10
Tooth Pitch:24tpi

Type Blades
Blade Length 300mm
Quantity 10
Blade Material Bi-metal HSS
Length 300mm
Lifetime Warranty No
Nett Weight 0.20kg
Pack Qty 10
Teeth Per Inch 24
Tooth Pitch 24tpi

Reviews

Be the first to submit a review

Trustpilot