Sealey HSB1018 Hacksaw Blade 300mm HSS Bi-metal 18tpi Pack of 10

MPN
HSB1018
Brand
Sealey
EAN-13
5024209926744
Order Code
89-5349
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible bi-metal HSS blades with superior performance on a wide range of materials.
  • 300mm Flexible bi-metal HSS blades.
  • Superior performance on a wide range of materials.
  • Pitch: 18tpi.
  • Pack of 10.
  • Model No. HSB1018

Model NoHSB1018
Length:300mm
Nett Weight:0.20Kg
Pack Qty:10
Tooth Pitch:18tpi

Type Blades
Blade Length 300mm
Quantity 10
Blade Material Bi-metal HSS
Length 300mm
Lifetime Warranty No
Nett Weight 0.20kg
Pack Qty 10
Teeth Per Inch 18
Tooth Pitch 18tpi

Reviews

Be the first to submit a review

Trustpilot