Sealey GWE1200B Geared Hand Winch with Brake 540kg Capacity

MPN
GWE1200B
Brand
Sealey
EAN-13
5054630340888
Order Code
89-0515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £60.19 £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened steel gear with a heavy plate chassis. Includes an automatic brake system which requires a minimum force of 25kg, this prevents the handle from kicking back and holds the load in position. Features a fully enclosed gearbox. Suitable for general and recovery operations. Supplied with empty drum.
  • Hardened steel gear with a heavy plate chassis.
  • Includes an automatic brake system which requires a minimum force of 25kg, this prevents the handle from kicking back and holds the load in position.
  • Features a fully enclosed gearbox.
  • Suitable for general mobile and recovery operations.
  • Supplied with empty drum.
  • Capacity: 540kg.
  • Handle Length: 200mm.
  • Hub Diameter: Ø52mm.
  • Model No. GWE1200B
Type Hand Winch
Capacity 540kg
Gear Ratio 4.2:1
Handle Length 200mm
Hub Diameter 52mm
Maximum Cable/Webbing Size Ø5.1mm x 10m/50mm x 10m
Nett Weight 3.55kg

Reviews

Be the first to submit a review

Trustpilot