Sealey GDM200F Pillar Drill Floor 16-speed 1630mm Height 650W/230V

MPN
GDM200F
Brand
Sealey
EAN-13
5024209365680
Order Code
89-1782
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £501.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

For a small premium over the cost of a bench drill, you can avoid tying up valuable bench space. This floor standing drill has adjustable tilting table and rise and fall height adjustment by rack and pinion. Fully CE certificated and approved for use in educational establishments and the industrial workplace. Fitted with no-load voltage switch and locking cover to prevent accidental starting. Mortise attachment available, order Model No. MA10.
  • 16mm(5/8"") Capacity chuck No. MT2.
  • Fitted with no-load voltage switch and locking cover to prevent accidental starting.
  • Height: 1630mm.
  • Spindle Centre to Column: 178mm.
  • Motor Power: 650W.
  • Column Diameter: 80mm.
  • Spindle Travel: 80mm.
  • Weight: 67kg.
  • Model No. GDM200F
Voltage 230V
Type Floor Pillar Drill
Power 650W
Chuck Size 16mm
Speed Settings 16
Base Size 460 x 275mm
Collar Diameter Ø60mm
Column Diameter Ø80mm
Drilling Capacity (Chuck Size) 16mm
Height 1.63m
Lifetime Warranty No
Maximum Distance Spindle to Base 1230mm
Maximum Distance Spindle to Table 800mm
Motor Power 650W
Nett Weight 63kg
Number of Speeds 16
Optional Accessories GDMX/KC - Keyless Pillar Drill Chuck 16mm
Overall Height 1630mm
Speed Range 120-3000rpm
Spindle Centre to Column 178mm
Spindle Nose Taper MT2
Spindle Travel 80mm
Supply 230
Swing 356mm
Working Base Surface Size 200 x 220mm
Working Table Surface Size Ø310mm

Reviews

Be the first to submit a review

Trustpilot