Sealey Floor-Standing Pillar Drills

Sealey Brand: Sealey

For a small premium over the cost of a bench drill, you can avoid tying up valuable bench space. These floor-standing pillar drills from Sealey have adjustable tilting tables and rise and fall height adjustment by rack and pinion. All models are fully CE certificated and approved for use in educational establishments and the industrial workplace.

  • Available in a choice of sizes
Optional keyless chuck available as Rapid part 89-1786.
Description Image Product Buy Pricing (Ex VAT) Power Speed Settings Base Size Column Diameter Drilling Capacity (Chuck Size) Height Maximum Distance Spindle to Base Maximum Distance Spindle to Table Motor Power Nett Weight Number of Speeds Overall Height Speed Range Spindle Centre to Column Spindle Travel Swing Working Base Surface Size Working Table Surface Size Voltage Type
Sealey GDM140F Pillar Drill Floor 12-speed 1530mm Height 370W/230V
Sealey GDM140F Pillar Drill Floor 12-speed 1530mm Height 370W/230V
Standard range
Order code: 89-1777
MPN: GDM140F

Despatched within 2 working days - 50 in stock
1+ £370.27
Price per unit Ex VAT
370W 12 420 x 250mm Ø60mm Ø16mm 1.53m 1200mm 810mm 370W 41.0kg 12 1500mm 210-2580rpm 127mm 60mm 254mm 190 x 215mm Ø248mm 230V Floor Pillar Drill
Sealey GDM160F Pillar Drill Floor 16-speed 1580mm Height 550W/230V
Sealey GDM160F Pillar Drill Floor 16-speed 1580mm Height 550W/230V
Standard range
Order code: 89-1779
MPN: GDM160F

Despatched within 2 working days - 50 in stock
1+ £414.11
Price per unit Ex VAT
550W 16 420 x 250mm Ø70mm Ø16mm 1.58m 1240mm 790mm 550W 51kg 16 1580mm 210-3340rpm 165mm 80mm 330mm 210 x 190mm Ø310mm 230V Floor Pillar Drill
Sealey GDM200F Pillar Drill Floor 16-speed 1630mm Height 650W/230V
Sealey GDM200F Pillar Drill Floor 16-speed 1630mm Height 650W/230V
Standard range
Order code: 89-1782
MPN: GDM200F

Despatched within 2 working days - 50 in stock
1+ £501.56
Price per unit Ex VAT
650W 16 460 x 275mm Ø80mm 16mm 1.63m 1230mm 800mm 650W 63kg 16 1630mm 120-3000rpm 178mm 80mm 356mm 200 x 220mm Ø310mm 230V Floor Pillar Drill

Trustpilot