Sealey FHLSTA15 Accessory Circuit Fuse Holder Link 15Amp Pack of 2

MPN
FHLSTA15
Brand
Sealey
EAN-13
5054511466928
Order Code
94-3317
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Standard fuse holder for quick and easy installation of an accessory circuit. Simply remove an existing fuse and insert the fuse holder. Contains two fuse slots, one for the vehicles existing fuse and a second fuse slot for the accessory. Made from nylon and supplied with 150mm of 16 gauge wire. Maximum rated current 15A.
  • Standard fuse holder for quick and easy installation of an accessory circuit.
  • Simply remove an existing fuse and insert the fuse holder.
  • Contains two fuse slots, one for the vehicles existing fuse and a second fuse slot for the accessory.
  • Made from nylon and supplied with 150mm of 16 gauge wire.
  • Maximum Rated Current: 15A.
  • Model No. FHLSTA15
Colour Black/Red/Blue
Nett Weight 20g
Pack Qty 2
Rating 15A

Reviews

Be the first to submit a review

Trustpilot