Sealey ES232840 Emery Sheet Blue Twill 230 x 280mm 40Grit Pack of 25

MPN
ES232840
Brand
Sealey
EAN-13
5054511046656
Order Code
84-1795
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emery sheets with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.
  • Emery sheets with blue twill backing.
  • Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal.
  • Not for use on wood.
  • 230 x 280mm
  • 40Grit.
  • Pack of 25.
  • Model No. ES232840
Type Sanding Sheet
Grit Size 40
Length 280mm
Width 230mm
Abrasive Material Emery
Grit 40
Lifetime Warranty No
Nett Weight 1.50kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot