Sealey ER505080 Emery Roll Blue Twill 50mm x 50mtr 80Grit

MPN
ER505080
Brand
Sealey
EAN-13
5054511046441
Order Code
84-1786
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Emery roll with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.

Model NoER505080
Grit:80
Length:50m
Nett Weight:1.69Kg
Width:50mm

Type Sanding Roll
Grit Size 80
Length 50m
Width 50mm
Abrasive Material Emery
Lifetime Warranty No
Nett Weight 1.69kg

Reviews

Be the first to submit a review

Trustpilot