Sealey ER255060 Emery Roll Blue Twill 25mm x 50mtr 60Grit

MPN
ER255060
Brand
Sealey
EAN-13
5054511046410
Order Code
84-1784
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Emery roll with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.

Model NoER255060
Grit:60
Length:50m
Nett Weight:0.90Kg
Width:25mm

Type Sanding Roll
Grit Size 60
Length 50m
Width 25mm
Abrasive Material Emery
Lifetime Warranty No
Nett Weight 0.90kg

Reviews

Be the first to submit a review

Trustpilot