Sealey ER2550150 Emery Roll Blue Twill 25mm x 50mtr 150Grit

MPN
ER2550150
Brand
Sealey
EAN-13
5054511046380
Order Code
84-1791
Country of Origin
China
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock3 due on 08/09/2026


Emery roll with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.

Model NoER2550150
Grit:150
Length:50m
Nett Weight:0.62Kg
Width:25mm

Type Sanding Roll
Grit Size 150
Length 50m
Width 25mm
Abrasive Material Emery
Lifetime Warranty No
Nett Weight 0.62kg

Reviews

Be the first to submit a review

Trustpilot