Sealey ER252580 Emery Roll Blue Twill 25mm x 25mtr 80Grit

MPN
ER252580
Brand
Sealey
EAN-13
5054511046373
Order Code
84-1781
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

Emery roll with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.

Model NoER252580
Grit:80
Length:25m
Nett Weight:0.41Kg
Width:25mm

Type Sanding Roll
Grit Size 80
Length 25m
Width 25mm
Abrasive Material Emery
Lifetime Warranty No
Nett Weight 0.41kg

Reviews

Be the first to submit a review

Trustpilot