Sealey DSBC4 Battery Charger 12V 4A 230V

Order Code:

94-4727

Brand: Sealey MPN: DSBC4 EAN-13: 5054630015229
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Compact 12V lead acid battery charger suitable for home and light workshop use. For use only with 12V lead acid batteries rated between 12 and 48Ah. Features easy-to-read ammeter to indicate the level of battery charge. Also features overheating, short and reverse polarity protection. Composite housing with carry handle. 1.8m Cable with insulated clamps.
  • Compact 12V lead acid battery charger suitable for home and light workshop use.
  • For use only with 12V lead acid batteries rated between 12 and 48Ah.
  • Features easy-to-read ammeter to indicate the level of battery charge.
  • Also features overheating, short and reverse polarity protection.
  • Composite housing with carry handle.
  • Effective output charge: 2.8A
  • 1.8m Cable with insulated clamps.
  • Model No. DSBC4
  • • Compact 12V lead acid battery charger suitable for home and light workshop use. • For use only with 12V lead acid batteries rated between 12 and 48Ah. • Features easy-to-read ammeter to indicate the level of battery charge. • Also features overheating, short and reverse polarity protection. • Composite housing with carry handle. • Effective output charge: 2.8A • 1.8m Cable with insulated clamps. • Model No. DSBC4
Type Battery Charger
Cable & Clamp Length 1.4m
Nett Weight 1.12kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot