Sealey DRA01 Riveter Adaptor Drill Powered

MPN
DRA01
Brand
Sealey
EAN-13
5054511511741
Order Code
94-2832
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.31 £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with electric drills with torque in excess of 11Nm. Fitted with 1/4"" shank for easy fitting into the drill chuck. Supplied with 2.4, 3.2, 4 and 4.8mm rivet nozzles. Suitable for use with aluminium, steel and stainless steel pop rivets.
  • Suitable for use with electric drills with torque in excess of 11Nm.
  • 1/4"" Shank for easy fitting into the drill chuck.
  • Supplied with 2.4, 3.2, 4 and 4.8mm rivet nozzles.
  • Suitable for use with aluminium, steel and stainless steel pop rivets.
  • Model No. DRA01
Type Riveter
Blind Rivet Type Aluminium - Yes, Steel - Yes, Stainless Steel - Yes
Lifetime Warranty No
Maximum RPM 1000rpm
Minimum Torque Required 11Nm
Nett Weight 0.410kg
Nozzle Size(s) 2.4, 3.2, 4, 4.8mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes

Reviews

Be the first to submit a review

Trustpilot