Sealey DBG506D Dual Reading Digital Dial Bore Gauge

MPN
DBG506D
Brand
Sealey
EAN-13
5054630024580
Order Code
94-4722
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use in precision engineering. Digital display shows both Metric and Imperial measurements. Measuring range between 0-25.4mm. Features lugged back plate for mounting on magnetic bases.
  • Suitable for use in precision engineering.
  • Digital display shows both Metric and Imperial measurements.
  • Measuring range between 0-25.4mm.
  • Features lugged back plate for mounting on magnetic bases.
  • Model No. DBG506D
Type Digital gauge
Accuracy ± 0.01mm
Maximum Measurement 25.4mm
Deflection/Travel 0-25.4mm
Graduation 0.01mm
Nett Weight 0.26kg
Shank Size Ø8mm

Reviews

Be the first to submit a review

Trustpilot