Sealey DBC500 Duraboot Stretch CVJ Boot Ø70-91mm

MPN
DBC500
Brand
Sealey
EAN-13
5051747889255
Order Code
89-9541
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Made from high quality neoprene that is resistant to grease, water, ozone, abrasion and extremes of temperature. Supplied with fitting kit including clips and grease sachet.
  • Made from high quality neoprene that is resistant to grease, water, ozone, abrasion and extremes of temperature.
  • Supplied with fitting kit including clips and grease sachet.
  • Joint Diameter: Ø70-91mm.
  • Length: 84mm.
  • Model No. DBC500
Type Duraboot
Diameter 70 to 91mm
For Use With Cars
Joint Diameter 70-91mm
Length 84mm
Lifetime Warranty No
Material Neoprene
Nett Weight 0.15kg
Shaft Diameter n/a

Reviews

Be the first to submit a review

Trustpilot