Sealey CWB100 Conical Wire Brush Ø100mm M10 x 1.5mm

MPN
CWB100
Brand
Sealey
EAN-13
5051747655782
Order Code
89-8334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Twisted steel filaments give more aggressive cleaning action - ideal for heavy rust removal.
  • Suitable for use with power tools up to the maximum rated rpm.
  • Twisted steel filaments give more aggressive cleaning action - ideal for heavy rust removal.
  • Model No. CWB100
Type Wire Brush
Material Steel wire
Diameter 100mm
Lifetime Warranty No
Maximum Speed 12500rpm
Nett Weight 0.23kg
Shank Diameter 10mm
Thread M10 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot