Sealey CW02AF Premier Imperial Combination Spanner 5/16"

MPN
CW02AF
Brand
Sealey
EAN-13
5054630255533
Order Code
94-5818
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop forged long slim style Chrome Vanadium steel combination spanner. Hardened and tempered with a fully polished mirror finish for corrosion resistance. 15° Offset WallDrive® ring keeps knuckles clear of obstructions.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Drop forged long slim style Chrome Vanadium steel combination spanner.
  • Hardened and tempered with a fully polished mirror finish for corrosion resistance.
  • 15° Offset WallDrive® ring keeps knuckles clear of obstructions.
  • Length: 135mm.
  • Lifetime guarantee*.
  • Model No. CW02AF
Imperial or Metric Imperial
Size 5/16"
Length – 135mm
Nett Weight 0.042kg

Reviews

Be the first to submit a review

Trustpilot