Sealey CVS18 Universal Split CVJ Boot Ø56-120mm

MPN
CVS18
Brand
Sealey
EAN-13
5051747889330
Order Code
89-9535
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Universal CVJ boot made from high quality neoprene that is resistant to grease, water, ozone, abrasion and extremes of temperature. Suitable for 98% of cars and car-derived vans. No dismantling of joint/shaft required and can be fitted in 20 minutes. Supplied with fitting kit including clips, grease sachet, disposable gloves, glue, cutting guide and fitting instructions.
  • Universal CVJ boot made from high quality neoprene that is resistant to grease, water, ozone, abrasion and extremes of temperature.
  • Suitable for 98% of cars and car-derived vans.
  • No dismantling of joint/shaft required and can be fitted in 20 minutes.
  • Supplied with fitting kit including clips, grease sachet, disposable gloves, glue, cutting guide and fitting instructions.
  • Joint Diameter: Ø56-120mm.
  • Shaft Diameter: Ø19-35mm.
  • Model No. CVS18
Type Boot
Diameter 56 to 120mm
For Use With Vehicles
Joint Diameter Ø56-120mm
Length n/a
Lifetime Warranty No
Material Neoprene
Nett Weight 0.27kg
Shaft Diameter Ø19-35mm

Reviews

Be the first to submit a review

Trustpilot