Sealey CVJCOM1 CVJ Installation Kit

MPN
CVJCOM1
Brand
Sealey
EAN-13
5054630431715
Order Code
94-5815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

VS705 Composite cone with steel core which enables the CV boot to be easily pushed over the CV joint in situ using VS701 without splitting the drive train. Slim design ideal for fitting CVJ boots where access is limited. CV96 Universal CVJ boot is manufactured from high quality neoprene material. Supplied with fitting kit including clips, grease sachet and cutting guide. Suitable for most car and car-derived van applications. VS701 Length: 442mm. Maximum CVJ diameter: Ø122mm.
  • VS705 Composite cone with steel core which enables the CV boot to be easily pushed over the CV joint in situ using VS701 without splitting the drive train.
  • Slim design ideal for fitting CVJ boots where access is limited.
  • CV96 Universal CVJ boot is manufactured from high quality neoprene material.
  • Supplied with fitting kit including clips, grease sachet and cutting guide.
  • Suitable for most car and car-derived van applications.
  • VS701 Length: 442mm.
  • Maximum CVJ diameter: Ø122mm.
  • Package includes:
  • Model No. - Description
  • VS701 - Installation Tool CVJ Stretch Boot
  • VS705 - CVJ Boot Installation Tool
  • CV96 - Universal Stretch CVJ Boot Ø56-116mm
  • Model No. CVJCOM1
Type Boot installation tool

Reviews

Be the first to submit a review

Trustpilot