Sealey CV9612 Universal Stretch CVJ Boot Ø56-116mm (Pack Of 12 x CV96)

MPN
CV9612
Brand
Sealey
EAN-13
5051747889293
Order Code
89-9536
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £80.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Universal CVJ boot made from high quality elastomer material suitable for use with air operated boot installation tools. Supplied with fitting kit including clips, grease sachet and cutting guide. Suitable for most car and car-derived van applications.
  • Universal CVJ boot made from high quality elastomer material suitable for use with air operated boot installation tools.
  • Supplied with fitting kit including clips, grease sachet and cutting guide.
  • Suitable for most car and car-derived van applications.
  • Joint Ø: 56-116mm.
  • Shaft Ø: 19-28mm.
  • Pack Qty: 12 x Model No. CV96.
  • Model No. CV9612
Type Boot
Diameter 56 to 116mm
For Use With Vehicles
Joint Diameter Ø56-116mm
Length n/a
Lifetime Warranty No
Material Elastomer
Nett Weight 2.37kg
Pack Qty 12 x Model No. CV96
Shaft Diameter Ø19-28mm

Reviews

Be the first to submit a review

Accessories


Trustpilot