Sealey CV88 Universal Stretch CVJ Boot Ø80-120mm

MPN
CV88
Brand
Sealey
EAN-13
5051747889323
Order Code
89-9534
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Universal CVJ boot made from high quality neoprene material suitable for use with air operated boot installation tools. Supplied with fitting kit including clips, grease sachet and cutting guide. Suitable for vans and light commercial vehicles.
  • Universal CVJ boot made from high quality neoprene material suitable for use with air operated boot installation tools.
  • Supplied with fitting kit including clips, grease sachet and cutting guide.
  • Suitable for vans and light commercial vehicles.
  • Joint Diameter: Ø80-120mm.
  • Shaft Diameter: Ø28-40mm.
  • Model No. CV88
Type Boot
Diameter 80 to 120mm
For Use With Vehicles
Joint Diameter Ø80-120mm
Length n/a
Lifetime Warranty No
Material Neoprene
Nett Weight 0.27kg
Shaft Diameter Ø28-40mm

Reviews

Be the first to submit a review

Trustpilot