Sealey CV007 Groove Axle Nut Socket with 6-Studs - MAN/Mercedes 3/4"Sq Drive

MPN
CV007
Brand
Sealey
EAN-13
5054630454936
Order Code
89-8855
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Chrome Molybdenum, drop-forged, 6-stud impact socket designed for the removal and refitting of axle nut found on MAN TGA and Mercedes trucks.
  • Manufactured from drop-forged Chrome Molybdenum steel.
  • 6-Stud impact socket.
  • Designed for the removal and refitting of axle nut found on MAN TGA and Mercedes trucks.
  • Model No. CV007
Type Axle nut socket
Applications MAN TGA, Mercedes Truck
Diameter 110mm
Drive 3/4"Sq, 60mm Hex
Inner Diameter Ø110mm
Lifetime Warranty No
Nett Weight 2.62kg
Outer Diameter Ø119mm
Stud Width 12mm

Reviews

Be the first to submit a review

Trustpilot