Sealey CP401LIHV 115mm Cordless Angle Grinder 18V 3Ah - Green

MPN
CP401LIHV
Brand
Sealey
EAN-13
5054630464881
Order Code
43-4549
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ø115mm Cordless angle grinder supplied with lithium-ion battery and mains charger in a storage case. Double injection body with rubberised grips reduce vibration. 2-Stage paddle switch allows for a natural holding position when in operation whilst maintaining safety. Spindle lock for quick and easy disc change. Cast aluminium gear head with three mounting positions for secondary handle. Battery interchangeable with our CP400LI and CP400LIHV impact wrenches.
  • Ø115mm Cordless angle grinder supplied with 18V 3Ah lithium-ion battery and a 2.4A mains charger in a storage case.
  • Double injection body with rubberised grips reduce vibration.
  • 2-Stage paddle switch allows for a natural holding position when in operation whilst maintaining safety.
  • Spindle lock for quick and easy disc change.
  • Cast aluminium gear head with three mounting positions for secondary handle.
  • Battery interchangeable with our CP400LI and CP400LIHV impact wrenches.
  • Model No. CP401LIHV
Voltage 18V
Type Cordless Angle Grinder
Battery Included Yes
Power N/A
Disc Diameter 115mm
Battery 18V 3Ah Lithium-ion
Disc Size Ø115mm
Motor Power 600W
Nett Weight 2.28kg
Noise Power/Pressure 96/88dB(A)
No-Load Speed 11,000rpm
Spindle Size M14
Vibration/Uncertainty 8.13/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot