Sealey CP36S Cordless Screwdriver Set 53pc 3.6V Lithium-ion

MPN
CP36S
Brand
Sealey
EAN-13
5054511834253
Order Code
89-6969
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.00 £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forward, reverse and trigger-lock with soft grip handle for comfort and control. Features locking swivel adjustment from pistol to straight type and built-in LED torch in base of handle for use in low light areas. Adjustable torque with eight settings and quick release bit holder. Integral LED light to illuminate working area and battery level indicator. Supplied in storage case with accessories.
  • Powerful, lightweight screwdriver featuring locking swivel adjustment from pistol to straight type.
  • Forward, reverse and trigger-lock control.
  • Eight adjustable torque settings.
  • Quick release bit holder.
  • Integral LED light to illuminate working area and battery level indicator.
  • LED Torch in base of handle.
  • Soft grip handle for comfort and control.
  • Powered by a lithium-ion battery which has no memory effect, longer lasting than Ni-Cd cells and recovers from a deep discharge state without affecting overall capacity.
  • Contents: Screwdriver Bits; Slotted - 3(x2), 4(x2), 5(x2), 6mm(x2), Phillips - #1(x5), #2(x5), #3(x4), Pozi - #1(x4), #2(x4), #3(x4), TRX-Star* - T8(x2), T10(x2), T15(x2), T20, T25, T27, T30, T40, T45, Hex - 3(x2), 4(x2), 5mm(x2), Magnetic Bit Holder.
  • Model No. CP36S
Battery 3.6V 1.3Ah Lithium-ion
Charging Time 3-5hr
Contents Screwdriver Bits; Slotted - 3(x2), 4(x2), 5(x2), 6mm(x2), Phillips - 1(x5), 2(x5), 3(x4), Pozi - 1(x4), 2(x4), 3(x4), TRX-Star* - T8(x2), T10(x2), T15(x2), T20, T25, T27, T30, T40, T45, Hex - 3(x2), 4(x2), 5mm(x2), Magnetic Bit Holder
Maximum Torque 3.5Nm
Nett Weight 0.85kg
No-Load Speed 0-210rpm

Reviews

Be the first to submit a review

Trustpilot