Sealey CP20VRSX Brushless Reciprocating Saw 20V SV20 Series - Body Only

MPN
CP20VRSX
Brand
Sealey
EAN-13
5054630117558
Order Code
94-4694
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powerful brushless and cordless reciprocating saw suitable for cutting wood, board and soft metals. Durable composite housing with soft grip for added comfort. Keyless blade change system. Blade is controlled by a variable speed trigger switch with a brushless motor that runs to a maximum speed of 3100spm. 2-Stage operation switch for added safety. Built-in LED worklight for use in low light areas. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Powerful brushless and cordless reciprocating saw.
  • Suitable for cutting wood, board and soft metals.
  • Brushless motor.
  • No-load speed 0-3100spm.
  • Stroke length: 28mm.
  • Variable speed trigger switch.
  • 2-Stage operation switch for added safety.
  • Keyless blade change system.
  • LED worklight.
  • Durable composite housing with soft grip for added comfort.
  • Requires compatible 20V battery and mains charger, sold separately.
  • 3 Year Guarantee*.
  • Model No. CP20VRSX
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery, WRS3021/150 Blades
Cutting Specifications Soft Metal 10mm
Cutting Specifications Wood 120mm
Motor Power 48w
Nett Weight 2.26kg
Noise Power/Pressure 90/79dB(A)
No-Load Speed 0-3100spm
Replacement Parts CP20VMC - Mains Charger (not included)
Soft Metal 10mm
Stroke Length 28mm
Supply 20v
Vibration/Uncertainty 8.20/1.5m/s²
Wood 120mm

Reviews

Be the first to submit a review

Trustpilot