Sealey CP20VNRKIT1 SV20 Series Brushless Cordless Nut Riveter 20V 2Ah

MPN
CP20VNRKIT1
Brand
Sealey
EAN-13
5054630414732
Order Code
94-5774
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Suitable for aluminium rivet nuts with a pulling force of up to 4000N. Three selectable power settings to help preserve the battery by only supplying the force required. Quick release mechanism which allows for speedy mandrel changes. LED battery level indicator. Supplied with seven sets of threaded mandrels from M3 to M12.
  • Suitable for aluminium rivet nuts with a pulling force of up to 4000N.
  • Brushless motor for improved performance.
  • Three selectable power settings to help preserve the battery by only supplying the force required.
  • Quick release mechanism which allows for speedy mandrel changes.
  • LED battery level indicator.
  • Supplied with seven sets of threaded mandrels from M3 to M12. Package includes:
  • Model No. - Description
  • CP20VNR - SV20 Series Brushless Cordless Nut Riveter 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VNRKIT1
Type Nut riveter
Battery 20V 2Ah Lithium-ion
Blind Rivet Type Aluminium
Maximum Pulling Force 4000N
Nett Weight 2.63kg
Nozzle Size(s) M3, M4, M5, M6, M8, M10, M12

Reviews

Be the first to submit a review

Trustpilot