Sealey CP20VMT Oscillating Multi-Tool 20V - Body Only

MPN
CP20VMT
Brand
Sealey
EAN-13
5054511266580
Order Code
94-2804
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Durable composite housing with soft grip for added comfort. One tool suitable for multiple tasks such as sanding, scraping and cutting various materials. Built-in LED worklight. Quick blade change system. Includes sanding paper, backing pad, plunge saw blade, segment saw blade and scraper. 6-Speed settings. Requires compatible 20V battery and mains charger, sold separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Durable composite housing with soft grip for added comfort.
  • One tool suitable for multiple tasks such as sanding, scraping and cutting various materials.
  • Built-in LED worklight.
  • Quick blade change system.
  • Includes sanding paper, backing pad, plunge saw blade, segment saw blade and scraper.
  • 6-Speed settings.
  • Requires compatible 20V battery and mains charger, sold separately.
  • Model No. CP20VMT
Accessories Sanding Pads, Backing Pad, Scraper, Segment Saw Blade, Plunge Saw Blade
Battery 20V 2Ah - 6Ah Lithium-ion (not included)
Consumable Parts CP20VBP2 - 2Ah Battery, CP20VBP4 - 4Ah Battery, CP20VBP6 - 6Ah Battery
Nett Weight 1.04kg
Noise Power/Pressure 108/97dB(A)
No-Load Speed 5000-20000rpm
Replacement Parts CP20VMC - Mains Charger (not included)
Vibration/Uncertainty 15.258/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot