Sealey CP20VCOMBO5 3 x SV20 Series Tool Vac Combo Kit 20V 2Ah - 2 Batteries

MPN
CP20VCOMBO5
Brand
Sealey
EAN-13
5054511947403
Order Code
94-5759
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish and lightweight tools with composite housing and soft grip making gardening easy, clean and effective. One-battery-fits-all solution with many additional tools and accessories available separately.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Package includes:
  • Model No. - Description
  • CP20VDD - SV20 Series 13mm Cordless Combi Drill 20V - Body Only
  • CP20VMT - SV20 Series Oscillating Multi-Tool 20V - Body Only
  • PC20SD20V - SV20 Series 20L Wet & Dry Vacuum Cleaner 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah (x2)
  • CP20VMC - SV20 Series Fast Charge Battery Charger 20V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP20VCOMBO5

Reviews

Be the first to submit a review

Trustpilot