Sealey CP20VCOMBO4EU 8 x SV20 Series Cordless Power Tool Kit 20V Euro Plug

MPN
CP20VCOMBO4EU
Brand
Sealey
EAN-13
5054630637971
Order Code
43-3969
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £629.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Quality, stylish, lightweight tools with composite housing and soft grip. EU kit supplied with EU two pin plug charger.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • Quality, stylish, lightweight tools with composite housing and soft grip. Package includes:
  • Model No. - Description
  • CP20VDD - SV20 Series 13mm Cordless Combi Drill 20V - Body Only
  • CP20VID - SV20 Series 1/4""Hex Drive Cordless Impact Driver 20V - Body Only
  • CP20VIW - SV20 Series 1/2""Sq Drive Impact Wrench 20V - Body Only
  • CP20VAGB - SV20 Series 115mm Cordless Angle Grinder 20V - Body Only
  • CP20VMT - SV20 Series Oscillating Multi-Tool 20V - Body Only
  • CP20VWDV - SV20 Series 10L Cordless Wet & Dry Vacuum Cleaner 20V - Body Only
  • CP20VRS - SV20 Series Cordless Reciprocating Saw 20V - Body Only
  • CP20VOS - SV20 Series 125mm Cordless Orbital Palm Sander 20V - Body Only
  • CP20VBP2 - SV20 Series Power Tool Battery 20V 2Ah (x2)
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMCEU - SV20 Series Fast Charge Battery Charger 20V (x2) - European Plug
  • AP512 - Heavy-Duty Tool Storage Bag on Wheels 450mm
  • Model No. CP20VCOMBO4EU
Type One Battery Platforms

Reviews

Be the first to submit a review

Trustpilot