Sealey CP1209KIT Cordless Ratchet Wrench 1/2"Sq Drive 12V Lithium-ion - 2 Batts

MPN
CP1209KIT
Brand
Sealey
EAN-13
5054511930948
Order Code
94-3774
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £106.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance. Package includes: Model No. - Description CP1209 - 12V SV12 Series 1/2""Sq Drive Cordless Ratchet Wrench 80Nm - Body Only CP1200BP - 12V 2Ah Lithium-ion Power Tool Battery for CP1200 Series (x2) CP1200MC - 12V 1 Hour Lithium-ion Battery Charger for CP1200BP CP1200CB - Canvas Bag for CP1200 Series
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight and robust, ideal for tight spaces.
  • Variable speed trigger with safety lock.
  • Heavy-duty mechanical steel ratchet head with forward and reverse control.
  • Integrated LED battery level indicator and LED worklight.
  • Supplied with 1 hour mains charger, 2Ah lithium-ion batteries (x2) and canvas storage bag.
  • Package includes:
  • Model No. - Description
  • CP1209 - SV12 Series 1/2""Sq Drive Cordless Ratchet Wrench 12V - Body Only
  • CP1200BP - SV12 Series Power Tool Battery 12V 2Ah (x2)
  • CP1200MC - SV12 Series Fast Charge Battery Charger 12V
  • CP1200CB - Canvas Tool Storage Bag
  • Model No. CP1209KIT
Type Ratchet wrench

Reviews

Be the first to submit a review

Trustpilot