Cordless Ratchet Wrench 1/2"Sq Drive 12V Lithium-ion - Body Only

Sealey Brand: Sealey
Compact, lightweight cordless ratchet wrench, allows access to tight spaces. Variable speed trigger with safety lock. Heavy-duty mechanical steel ratchet head with forward and reverse control. Robust composite housing with soft, comfortable grip. Integrated LED battery level indicator and LED work light. Requires 12V battery and mains charger.
Description Image Product Buy Pricing (Ex VAT) Drive Size Battery Consumable Parts Drive Maximum Torque Nett Weight Noise Power/Pressure No-Load Speed Replacement Parts Vibration/Uncertainty Type
Sealey CP1209 Cordless Ratchet Wrench 1/2"Sq Drive 12V Lithium-ion - Body Only
Sealey CP1209 Cordless Ratchet Wrench 1/2"Sq Drive 12V Lithium-ion - Body Only
Standard range
Order code: 94-3773
MPN: CP1209

Despatched within 2 working days - 100 in stock
1+ £148.00
Price per unit Ex VAT
1/2in Options: 12V 2Ah Lithium-ion, 12V 4Ah Lithium-ion (not included) CP1200BP - Battery 12V 2Ah, CP1200BP4 - Battery 12V 4Ah (not included) 1/2"Sq 80Nm(59lb.ft) 1.16kg 90/79dB(A) 0-200rpm CP1200MC - Mains Charger 7.373/1.5m/s² Ratchet wrench
Sealey CP1209KIT Cordless Ratchet Wrench 1/2"Sq Drive 12V Lithium-ion - 2 Batts
Sealey CP1209KIT Cordless Ratchet Wrench 1/2"Sq Drive 12V Lithium-ion - 2 Batts
Standard range
Order code: 94-3774
MPN: CP1209KIT

Despatched within 2 working days - 10 in stock
1+ £106.92
Price per unit Ex VAT
Ratchet wrench

Trustpilot