Sealey CP1205 Cordless Polisher Ø71mm 12V Li-ion - Body Only

MPN
CP1205
Brand
Sealey
EAN-13
5054511270662
Order Code
94-2789
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.00 £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact, lightweight cordless polisher. Comfortable composite housing with soft grip to reduce vibration. 2-Speed settings and variable speed control trigger make this polisher easy-to-use. Integral LED battery level indicator. Supplied with side handle, two foam pads and one wool polishing pad. Requires Model No. CP1200BP 12V 2Ah Lithium-ion Battery and Model No. CP1200MC Battery Charger.
  • Part of the SV12 Series powered by advanced lithium-ion battery technology delivering more power and optimised tool runtime for superior all-round performance.
  • Compact, lightweight cordless polisher.
  • Comfortable composite housing with soft grip to reduce vibration.
  • 2-Speed settings and variable speed control trigger make this polisher easy-to-use.
  • Integral LED battery level indicator.
  • Supplied with side handle, two foam pads and one wool polishing pad.
  • Requires Model No. CP1200BP 12V 2Ah Lithium-ion Battery and Model No. CP1200MC Battery Charger.
  • Model No. CP1205
Battery Options: 12V 1.5Ah Lithium-ion, 12V 3Ah Lithium-ion, 12V 4Ah Lithium-ion (not included)
Consumable Parts CP1200BP - Battery 12V 2Ah, CP1200BP4 - Battery 12V 4Ah (not included)
Nett Weight 0.77kg
Noise Power/Pressure 90/79dB(A)
No-Load Speed 0-2500rpm/0-7500rpm
Note Complete Kit Model No: CP1205KIT
Pad Size Ø71mm
Replacement Parts CP1200MC - Mains Charger
Thread Size 5/16"UNF
Vibration/Uncertainty 4.213/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot