Sealey CMX125 550W Cement Mixer 125L

MPN
CMX125
Brand
Sealey
EAN-13
5054630544323
Order Code
43-4615
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £226.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Powerful 550W insulated motor. 125L Drum with 79L mixing capacity. Easily attach or remove legs for storage or transportation. Large Ø200mm wheels for easy portability. Features folding legs for ease of transportation and storage.
  • Powerful 550W insulated motor.
  • Large 125L drum with 79L mixing capacity.
  • Easily attach or remove legs for storage or transportation.
  • Large Ø200mm wheels for easy portability.
  • Wide 385mm drum opening.
  • Hard-wearing and robust design.
  • Tipping wheel design releases smoothly from the locking mechanism for steady, controlled pouring of cement.
  • Features folding legs for ease of transportation and storage.
  • Model No. CMX125
Type Miscellaneous
Drum Capacity 125L
Drum Mouth 385mm
Drum Opening 385mm
Drum Speed 26.6 rev/min
Duty Cycle S6 30%
IP Rating IP45D
Mixing Capacity 79L
Motor 550W
Motor Power 550W
Nett Weight 46.5kg
Noise Level (Empty) 95dB
Power Supply 230V 50Hz

Reviews

Be the first to submit a review

Trustpilot