Sealey BT91/7PF Professional Battery Drop Tester 6/12V - Polarity Free

MPN
BT91/7PF
Brand
Sealey
EAN-13
5054511958515
Order Code
89-6104
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

American-style drop tester. Polarity protected cables - impossible to damage unit by incorrect connection. Load applied by internal switchgear - no sparking! Suitable for 6 and 12V batteries. Applies load across cells and measures output on meter. Accurate indication of battery voltage and faulty or short circuited cell.
  • American-style drop tester.
  • Polarity protected cables - impossible to damage unit by incorrect connection.
  • Load applied by internal switchgear - no sparking!
  • Suitable for 6 and 12V batteries.
  • Applies load across cells and measures output on meter.
  • Accurate indication of battery voltage and faulty or short circuited cell.
  • Model No. BT91/7PF
Type Drop tester
Connection Cables
Voltage 6 and 12V

Reviews

Be the first to submit a review

Trustpilot