Sealey BT2015 Digital Start/Stop Battery & Alternator Tester with Printer

MPN
BT2015
Brand
Sealey
EAN-13
5054630712203
Order Code
94-2532
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £313.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Identifies battery and alternator faults with printable results. Handles batteries with a 3000 CCA SAE rating and a 1V residual charge. No heat, sparks, or risk of misdiagnosis during testing. Evaluates alternator condition without complex connections or interpretation. Tests performance at rest and under load for accurate assessment. Relative compression ratio test, for engine diagnostics. Suitable for cars, including start/stop and commercial vehicles. 71mm TFT-LCD screen with 6-key keypad and virtual keyboard. Clamp cable length of 1.8m. Operates on six AA batteries or two 18650 rechargeable batteries (not supplied). Supplied in a storage case with one roll of printing paper and an instruction manual.
  • Identifies battery and alternator faults with printable results.
  • Handles batteries up to 3000 CCA SAE with only 1V residual charge.
  • No heat, sparks or risk of misdiagnosis during testing.
  • Evaluates alternator condition without complex connections or interpretation.
  • Tests performance at rest and under load for accurate assessment.
  • Relative compression ratio test, for engine diagnostics.
  • Suitable for cars, including start/stop and commercial vehicles.
  • 71mm TFT-LCD screen with 6-key keypad and virtual keyboard.
  • Clamp cable length of 1.8m.
  • Requires 6 x AA batteries or 2x 18650 rechargeable batteries (not included).
  • Supplied in a storage case with one roll of printing paper and an instruction manual.
  • Model No. BT2015
Battery 6 x AA (not included)
Charging System Capability 12/24V
Compatibility Windows XP, 7, 8, 10
Consumable Parts BT2012.V2-01
Minimum Power Requirement 1.5V
Nett Weight 2.48kg
Note *CCA - Cold Cranking Amps, **24V Alternator Test only
Rated Battery Voltage 6/12V
Rating Systems DIN, EN, IEC, JIS, SAE
Test Ranges 25 to 3000 CCA/SAE, 25 to 2830 EN, 25 to 2710 EN2, 25 to 1985 IEC, 25 to 1685 DIN, 25 to 3600 CA/MCA, By Battery Type JIS
Test Ranges Test Ranges 40-2830 CCA* EN, 40-3000 CCA* SAE, 30-1985 CCA* IEC, 25-1685 CCA* DIN, By Battery Type JIS
Voltage Range 1.5-30V

Reviews

Be the first to submit a review

Trustpilot