Sealey BT2011 Digital Start/Stop Battery & Alternator/Starter Tester 12/24V

MPN
BT2011
Brand
Sealey
EAN-13
5054511864779
Order Code
94-3753
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Robust and simple-to-use design offers a full in-vehicle diagnosis of the vehicle battery, starter motor and alternator in seconds. Professional tool supports all 12V batteries including standard Lead-Acid, VRLA, GEL plus AGM and EFB found on all Start/Stop vehicles. The in-vehicle test mode allows diagnosis of battery health, state of charge, internal resistance, cranking voltage and a comprehensive charging system voltage at rest and under load. No heat, no sparks and no misdiagnosis. Equipped with reverse polarity protection and a battery temperature compensation feature. A 4-Line/16 character LCD display gives easy to follow prompts and accurate results. Fitted with a heavy-duty rubber protection cover.
  • Robust and simple-to-use design offers a full in-vehicle diagnosis of the vehicle battery, starter motor and alternator in seconds.
  • Professional tool supports all 12V batteries including standard Lead-Acid, VRLA, GEL plus AGM and EFB found on all Start/Stop vehicles.
  • The in-vehicle test mode allows diagnosis of battery health, state of charge, internal resistance, cranking voltage and a comprehensive charging system voltage at rest and under load.
  • Equipped with reverse polarity protection and a battery temperature compensation feature.
  • Fitted with a heavy-duty rubber protection cover.
  • Model No. BT2011
Type Tester
Charging System Capability 12/24V
Languages English, French, Spanish, German, Italian, Portuguese, Dutch, Russian, Turkish, Czech
Nett Weight 271g
Note *CCA - Cold Cranking Amps
Rated Battery Voltage 12V
Rating Systems EN, JIS, DIN, IEC, CA(MAC), SAE
Test Ranges 40-1885 CCA* EN, 40-2000 CCA* SAE, 50-2400 CCA* CA(MCA), 30-1320 CCA* IEC, 25-1120 CCA* DIN
Voltage Range 8-30V

Reviews

Be the first to submit a review

Trustpilot