Sealey BT105 Digital Battery & Alternator Tester 12V

MPN
BT105
Brand
Sealey
EAN-13
5054511097320
Order Code
94-2527
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact device which accurately tests battery, cranking and alternator. Just key in the battery rating from the top of the battery and results are displayed on an LCD screen. Includes a facility to print results via PC. No internal battery and will test batteries with a residual charge of just 8V. Supplied with PC software and instruction manual in storage pouch.
  • Compact device which accurately tests battery, cranking and alternator.
  • No heat, no sparks and no misdiagnosis.
  • Just key in the battery rating from the top of the battery and results are displayed on LCD screen.
  • Includes a facility to print results via PC.
  • No internal battery and will test batteries with a residual charge of just 8V.
  • Supplied with PC software and instruction manual in storage pouch.
  • Model No. BT105
Charging System Capability 12V
Languages English, Danish, Norwegian, Polish, Romanian
Minimum Power Requirement 8V
Nett Weight 0.35kg
Note *CCA - Cold Cranking Amps
PC Compatibility Windows 7, 8, 10
Rated Battery Voltage 12V
Rating Systems CCA, BCI, CA, DIN, EN, GB, IEC, MCA, SAE
Test Ranges 100-2000 CCA* CCA, 100-2000 CCA* BCI, 100-2000 CCA* CA, 100-1400 CCA* DIN, 100-2000 CCA* EN, 100-1400 CCA* GB, 100-1400 CCA* IEC, 100-2000 CCA* MCA, 100-2000 CCA* SAE, By Battery Type JIS
Test Ranges Test Ranges 100-2000 CCA* CCA, 100-2000 CCA* BCI, 100-2000 CCA* CA, 100-1400 CCA* DIN, 100-2000 CCA* EN, 100-1400 CCA* GB, 100-1400 CCA* IEC, 100-2000 CCA* MCA, 100-2000 CCA* SAE, By Battery Type JIS

Reviews

Be the first to submit a review

Trustpilot