Sealey BG150/WW2 Wire Wheel Ø150 x 20mm Wide 13mm Bore

MPN
BG150/WW2
Brand
Sealey
EAN-13
5024209111652
Order Code
89-1494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brass coated steel crimped wire wheel for 150mm bench grinders. Includes reduction bushes to fit 13, 16, 19, 22 and 25mm spindles (2 of each size). Fits popular brands accepting this width. Suitable for general workshop descaling/cleaning operations.
  • Brass coated steel crimped wire wheel for 150mm bench grinders.
  • Includes reduction bushes to fit 13, 16, 19, 22 and 25mm spindles (2 of each size).
  • Fits popular brands accepting this width.
  • Suitable for general workshop descaling/cleaning operations.
  • Model No. BG150/WW2
Type Wire Wheel
Material Brassed Steel Wire
Diameter 150mm
Bore Ø32mm(13, 16, 19, 22, 25mm with Adaptor)
Lifetime Warranty No
Nett Weight 0.47kg
Shank Diameter 20mm
Size Ø150 x 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot