Sealey BG1 Grinding Wheel Dresser

MPN
BG1
Brand
Sealey
EAN-13
5054630588693
Order Code
89-1490
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel body with six star wheels. Suitable for cleaning, sharpening and truing grinding wheel surfaces. Suitable for use with any grinder.
  • Steel body with six star wheels.
  • Suitable for cleaning, sharpening and truing grinding wheel surfaces.
  • Suitable for use with any grinder.
  • Model No. BG1
Type Wheel dresser
Dimensions (W x D) 45 x 30mm
Length 190mm
Lifetime Warranty No
Nett Weight 0.41kg

Reviews

Be the first to submit a review

Trustpilot