Sealey BCC2 12V Ring Terminal Battery Indicator Cable

MPN
BCC2
Brand
Sealey
EAN-13
5054630234965
Order Code
94-5682
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

12V Ring terminal battery indicator cable. Three LED coloured indicators showing battery status. SAE “quick” connector plug with protective cap end. 15A Replaceable in-line fuse. Cable length: 700mm. For use with our AUTOCHARGE, MBC and SPI range of 12V chargers.
  • 12V Ring terminal battery indicator cable.
  • Three LED coloured indicators showing battery status.
  • SAE “quick” connector plug with protective cap end.
  • 15A Replaceable in-line fuse.
  • Cable length: 70cm
  • For use with our AUTOCHARGE and MBC range of 12V chargers.
  • Model BCC2
Type Battery Maintenance
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot