Sealey BC3545 Booster Cables 35mm² x 4.5mtr CCA 480Amp CE & TUV/GS Approved

MPN
BC3545
Brand
Sealey
EAN-13
5051747772199
Order Code
89-9116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

PVC Sheathed copper coated aluminium cable gives maximum power transfer yet remains flexible. Resistant to oil, grease and most acids. Insulated and oversized clamps with strong return springs help reduce the heating effect of power transfer. Supplied in reusable nylon bag with operating guidelines.
  • PVC Sheathed copper coated aluminium cable gives maximum power transfer yet remains flexible.
  • Resistant to oil, grease and most acids.
  • Insulated and oversized clamps with strong return springs help reduce the heating effect of power transfer.
  • Supplied in reusable nylon bag with operating guidelines.
  • Model No. BC3545
Type Jump Leads
Cable Section 35mm²
Capacity 480A
Length 4.5m
Nett Weight 2.93kg

Reviews

Be the first to submit a review

Trustpilot