Sealey BC25635SR Booster Cables 25mm² x 3.5m CCA 600A + Electronics Protection

MPN
BC25635SR
Brand
Sealey
EAN-13
5054511098600
Order Code
94-2266
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

PVC sheathed copper coated aluminium cables give maximum power transfer yet remain flexible. Resistant to oil, grease and most acids. Insulated heavy-duty clamps reduce the heating effect of power transfer. Features an LED display unit which shows the battery voltage and includes a reverse polarity indicator and alarm. In-line surge protector helps to prevent electrical spikes occurring. Additional features also include alternator charge check and battery condition check. Supplied in a storage case.
  • PVC copper coated aluminium cables.
  • Resistant to oil, grease and most acids.
  • Insulated heavy-duty clamps reduce the heating effect of power transfer.
  • LED display unit which shows the battery voltage.
  • Reverse polarity indicator and alarm.
  • In-line surge protector.
  • Alternator charge and battery condition check.
  • Cable Size: 25mm² x 3.5m.
  • Model No. BC25635SR
Type Jump Leads
Cable Section 25mm²
Capacity 600A
Length 3.5m
Nett Weight 2.56kg

Reviews

Be the first to submit a review

Trustpilot