Sealey ATV2040KIT Wireless Winch ATV2040 Combo Kit

MPN
ATV2040KIT
Brand
Sealey
EAN-13
5054630252860
Order Code
94-5676
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £320.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Suitable for ATV and quad bike mounting, this high-speed winch offers a combination of performance with durability. Designed and built with the toughest jobs in mind. High power 12V DC motor with permanent magnet gives first class pulling power. Heavy-duty all-weather housing. 3-Stage planetary gears. Patented unique automatic spring brake, reliable in full load operation. Sliding ring gear clutch. High quality wire rope feeds through 4-way roller fairlead. IP67 rated motor and gearbox.
    Package Includes:
  • Model No. - Description
  • ATV2040 - 12V ATV/Quad Recovery Winch 2040kg(4500lb) Line Pull
  • UWRC01 - 4-Pin Universal Winch Remote Control
  • 3 Year Guarantee*.
  • Model No. ATV2040KIT
Type Winch
Consumable Parts ATV2040.WR - Wire Rope (Ø5.4mm x 17m) for ATV2040, ATV2040.DR - Dyneema Rope (Ø5.5mm x 17m) for ATV2040
Current Draw No-Load - 30A, Maximum Load - 185A
Gear Ratio 7.12:01:00
Line Pull* 2040kg(4500lb)
Line Speed* No Load - 4.5m/min, Maximum Load - 1.3m/min
Motor Power 2.5kW(3.25hp)
Nett Weight 14.05kg
Note *Performance quoted at first layer of cable on drum
Supply 12V
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot