Sealey ATV2040 ATV/Quad Recovery Winch 2040kg (4500lb) Line Pull 12V

MPN
ATV2040
Brand
Sealey
EAN-13
5054511366297
Order Code
89-9138
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £238.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for ATV and quad bike mounting, these high-speed winches offer a combination of performance with durability. High power 2.5kW (3.25hp) 12V DC permanent magnet type motor gives first class pulling power. All-metal chassis for long-life and low maintenance. Motor can easily be rotated 90° to meet various wiring and mounting requirements. Patented unique automatic spring brake, reliable in full load operation. High quality wire rope feeds through 4-way roller fairlead for even distribution of cable onto drum.
  • Suitable for ATV and quad bike mounting, these high-speed winches offer a combination of performance with durability.
  • High power 2.5kW(3.25hp) 12V DC permanent magnet type motor gives first class pulling power.
  • All-metal chassis for long-life and low maintenance.
  • Motor can easily be rotated 90° to meet various wiring and mounting requirements.
  • Patented unique automatic spring brake, reliable in full load operation.
  • High quality wire rope feeds through 4-way roller fairlead for even distribution of cable onto drum.
  • Cable Length: 17m.
  • Line Pull*: 2040kg(4500lb).
  • IP67 rated.
  • Gear Ratio: 180:1.
  • Model No. ATV2040 *Performance quoted at first layer of cable on drum
Type Winch
Capacity 2040kg
Consumable Parts ATV2040.WR - Wire Rope (Ø5.4mm x 17m) for ATV2040, ATV2040.DR - Dyneema Rope (Ø5.5mm x 17m) for ATV2040
Current Draw No-Load - 30A, Maximum Load - 185A
Gear Ratio 180:1
Line Pull* 2040kg(4500lb)
Line Speed* No Load - 4.5m/min, Maximum Load - 1.3m/min
Motor Power 2.5kW(3.25hp)
Nett Weight 13.9kg
Note *Performance quoted at first layer of cable on drum
Rated Capacity Layer 1: 2043kg, Layer 4: 1234kg
Supply 12V
Wire Rope Diameter 5.4mm
Wire Rope Length 17m

Reviews

Be the first to submit a review

Trustpilot