Sealey ASV300 Vice 300mm All Steel

MPN
ASV300
Brand
Sealey
EAN-13
5054511254136
Order Code
94-3174
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £349.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bench mounting, heavy-duty steel vices suitable for workshop, garage and machine shop use. Fixed base directly mounts onto workbench and a swivel adaptor plate is available as an optional extra for models up to 200mm. All models in this series feature an anvil. 5 Year guarantee* against breakage.
  • Bench mounting, heavy-duty steel vice suitable for workshop, garage and machine shop use.
  • Fixed base model with anvil, mounts directly onto workbench.
  • 5 Year guarantee* against breakage.
  • Model No. ASV300
Type Bench Vice
Jaw Width 300mm
Clamping Force kg/m² 5500
Jaw Opening 300mm
Lifetime Warranty No
Nett Weight 32.8kg
Optional Accessories n/a
Overall Height 240mm
Throat Depth 120mm

Reviews

Be the first to submit a review

Trustpilot