Sealey APLHTB Side Cabinet for Long Handle Tools - Black

MPN
APLHTB
Brand
Sealey
EAN-13
5051747937659
Order Code
89-9835
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lockable storage unit for long tools, such as pry bars, long reach screwdrivers and breaker bars. Hangs on side of rollcab and can be fastened securely to side for added security. A range of different diameter support holes provide great versatility of storage options. Supplied with lock and two keys.
  • Lockable storage unit for long tools, such as pry bars, long reach screwdrivers and breaker bars.
  • Hangs on side of rollcab and can be fastened securely to side for added security.
  • A range of different diameter support holes provide great versatility of storage options.
  • Supplied with lock and two keys.
  • Model No. APLHTB
Type Side cabinet
Colour Black
Lifetime Warranty No
Nett Weight 4.13kg
Overall Size (W x D x H) 410 x 90 x 270mm
Tool Capacity Ø25mm (x6), Ø17mm (x4), Ø15mm (x16)
Width 410mm

Reviews

Be the first to submit a review

Trustpilot