Sealey APCOMBOBBTK58 Topchest & Rollcab 15 Drawer - BB Runners - 144pc Tool Kit

MPN
APCOMBOBBTK58
Brand
Sealey
EAN-13
5051747522114
Order Code
89-7437
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £890.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Superline PRO® 8 Drawer Topchest Model No. AP33089B, 7 Drawer Rollcab Model No. AP33479B with 148pc Tool Kit. Tools included - Model Nos: AK219, AK2312, HV001, AK63012, AK692, AK7137, AK7194, AK8440, AK869, AK9128, AK930, AK9333, S0437, LED318G, PK36.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Added security provided by tumbler lock, supplied with two folding keys.
  • Rust and solvent resistant powder coat paint finish.
  • Each drawer features aluminium drawer pulls and non-slip liners. Package includes:
  • AP33089B - Topchest 8 Drawer with Ball-Bearing Slides - Black
  • AP33479B - Rollcab 7 Drawer with Ball-Bearing Slides - Black
  • 148pc Tool Kit - Model Nos: AK219, AK2312, HV001, AK63012, AK692, AK7137, AK7194, AK8440, AK869, AK9128, AK930, AK9333, S0437, LED318G, PK36
  • Overall Size (W x D x H): With handle; 758 x 461 x 1440mm, without handle; 679 x 461 x 1440mm.
  • 5 Year Guarantee* on Toolboxes, Lifetime Guarantee* on Hand Tools.
  • Model No. APCOMBOBBTK58
Type Topchest & rollcab
Height 430mm
Length 600mm
Width 315mm
Case Yes
COMPLETE UNIT (APCOMBOBBTK58) With handle; 758 x 461 x 1440mm, without handle; 679 x 461 x 1440mm
Lifetime Warranty No
Pieces 144
ROLLCAB (AP33479B) With handle; 758 x 461 x 1010mm, without handle; 679 x 461 x 1010mm
TOPCHEST (AP33089B) 660 x 315 x 430mm

Reviews

Be the first to submit a review

Trustpilot