Sealey APCMTS Collapsible Magnetic Parts Tray - Set of 3

MPN
APCMTS
Brand
Sealey
EAN-13
5054630455575
Order Code
94-5608
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from oil resistant silicone. Trays collapse down making these trays easy to store. Inside of the trays are fully magnetic, ideal for storing nuts, bolts, screws, washers and sockets during assembly/disassembly. Soft silicone base for added grip and less chance of scratching surfaces.
  • Manufactured from oil resistant silicone.
  • Trays collapse down making them easy to store.
  • Inside of the trays are fully magnetic, ideal for storing nuts, bolts, screws, washers and sockets during assembly/disassembly.
  • Soft silicone base for added grip and less chance of scratching surfaces.
  • Open Dimensions (W x D x H): Large Tray; 278 x 178 x 44mm, Medium Tray; 158 x 132 x 44mm, Small Tray; 132 x 80 x 44mm.
  • Folded Dimensions (W x D x H): Large Tray; 278 x 178 x 18mm, Medium Tray; 158 x 132 x 18mm, Small Tray; 135 x 80 x 18mm.
  • Model No. APCMTS
Type Magnetic Tray
Nett Weight 0.83kg
Tray Size (W x D x H) Large tray (W x D x H); 278 x 178 x 44mm, Medium tray (W x D x H); 158 x 132 x 44mm, Small tray (W x D x H); 132 x 80 x 44mm.

Reviews

Be the first to submit a review

Trustpilot