Sealey AP9243BBHVCOM Portable Tool Chest 3 Drawer Ball Bearing Slides Grn & 93pc

MPN
AP9243BBHVCOM
Brand
Sealey
EAN-13
5054511123944
Order Code
94-2986
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Topchest features tough composite top handle, smooth 25mm ball-bearing drawer slides and two strong locking hasps which can be locked using a padlock (not included). Finished in hi-vis green with chequer plate detailing. Overall Size (W x D x H): 510 x 225 x 300mm.
  • Topchest features tough composite top handle, smooth 25mm ball-bearing drawer slides and two strong locking hasps which can be locked using a padlock (not included).
  • Finished in hi-vis green with chequer plate detailing. Package includes:
  • Model No. AP9243BBHV
  • Topchest 3 Drawer Portable with Ball-Bearing Slides - Hi-Vis Green.
  • Overall Size (W x D x H): 510 x 225 x 300mm.
  • 93pc Tool Kit
  • Model No. - Description
  • LED043 - Aluminium Penlight 0.5W LED
  • S0447 - 3pc Pliers Set
  • S0450 - 150mm Adjustable Wrench
  • S0465 - 25pc Hex Key Set
  • S0481 - 300mm Hacksaw
  • S0615 - 6pc Screwdriver Set Soft Grip
  • S0562 - 11pc Combination Spanner Set Metric
  • S0979 - 45pc Socket & Bit Set Ratchet Screwdriver
  • 2 Year guarantee*.
  • Model No. AP9243BBHVCOMBO
Lifetime Warranty No
Medium Drawer (x3) 455 x 190 x 45mm
Overall Size (W x D x H) 510 x 225 x 300mm

Reviews

Be the first to submit a review

Trustpilot