Sealey AP9243BB Tool Chest 3 Drawer Portable with Ball Bearing Slides - Red/Grey

MPN
AP9243BB
Brand
Sealey
EAN-13
5054630226373
Order Code
89-1430
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The storage capacity of a tool chest coupled with the versatility of a carry-type toolbox. Features tough composite top handle, smooth 25mm ball-bearing drawer slides and two strong locking hasps which can be locked using a padlock (not included).
  • Storage capacity of a tool chest coupled with the versatility of a carry-type toolbox.
  • Features tough composite top handle, smooth 25mm ball-bearing drawer slides and two strong locking hasps which can be locked using a padlock (not included).
  • Overall Size (W x D x H): 513 x 225 x 300mm.
  • Medium Drawer (x3): 455 x 190 x 45mm.
  • 2 Year Guarantee*.
  • Model No. AP9243BB
Type Tool Chest
Colour Red
Number of Drawers 3
Finish Smooth
Lifetime Warranty No
Material Painted Metal
Medium Drawer (x3) 455 x 190 x 45mm
Nett Weight 6.8kg
Overall Size 513 x 225 x 300mm

Reviews

Be the first to submit a review

Trustpilot